Part Details for N-WPJ-2.5DW(40) by Hirose Electric Co Ltd
Overview of N-WPJ-2.5DW(40) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-WPJ-2.5DW(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8167
|
Newark | N Type Coaxial Connectors |Hirose(Hrs) N-WPJ-2.5DW(40) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4000 / $42.6000 | Buy Now |
DISTI #
N-WPJ-2.5DW(40)-ND
|
DigiKey | CONN COAX N-TYPE JACK PNL MNT Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5120 | Buy Now |
DISTI #
N-WPJ-2.5DW(40)
|
Avnet Americas | SUMICON 1600 Series Rectangular Connectors - Bag (Alt: N-WPJ-2.5DW(40)) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$26.6250 / $30.8850 | Buy Now |
DISTI #
798-N-WPJ-2.5DW40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$25.8700 / $34.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$25.9800 | Buy Now |
DISTI #
HIRN-WPJ-2.5DW(40)
|
Heilind Electronics | 301-0298-5-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Type Coaxial Connectors RoHS: Compliant | 0 |
|
$24.8700 / $33.3400 | Buy Now |
DISTI #
000000000005534490
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$26.6000 / $35.5000 | Buy Now |
Part Details for N-WPJ-2.5DW(40)
N-WPJ-2.5DW(40) CAD Models
N-WPJ-2.5DW(40) Part Data Attributes
|
N-WPJ-2.5DW(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
N-WPJ-2.5DW(40)
Hirose Electric Co Ltd
Screw lock coupling type, Standard coaxial connectors; HRS No: 301-0298-5 40; Connector Type: Cable; Contact Gender: Female; Applicable Cable: 2.5D-2W,2.5D-QEW; Termination Style: Soldering; Impedance (ohm): 50; Frequency Range (GHz): 0 to 2; VSWR (Max): 1.2; Mating/Unmating Cycles: 500; Operating Temperature Range (degrees C): -30 to 60; Generic Name: N; General Description: Panel jack; Screw lock
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF N CONNECTOR |