Memory
N04L63W1AT27IT
Description: 256KX16 STANDARD SRAM, 70ns, PDSO44, GREEN, TSOP2-44

Overview of N04L63W1AT27IT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for N04L63W1AT27IT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N04L63W1AT27IT by Rochester Electronics LLC

N04L63W1AT27IT
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSOP2
Package Description
GREEN, TSOP2-44
Pin Count
44
Reach Compliance Code
unknown
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Qualification Status
COMMERCIAL
Seated Height-Max
1.25 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. N04L63W1AT27IT
    Rochester Electronics LLC
    256KX16 STANDARD SRAM, 70ns, PDSO44, GREEN, TSOP2-44
    VS

Related Parts for N04L63W1AT27IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N04L63W1AT27IT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N04L63W1AT27IT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of N04L63W1AT27IT would you like to use for your alert(s)?
  • Please alert me when N04L63W1AT27IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N04L63W1AT27IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N04L63W1AT27IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N04L63W1AT27IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N04L63W1AT27IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N04L63W1AT27IT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: