Parametric results for: N04L63W1AT27IT under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: n04l63w1at27it
Select parts from the table below to compare.
Compare
Compare
N04L63W1AT27IT
onsemi
$6.8855 Yes Obsolete 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1.8 V 16 µA 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY LSSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 800 µm DUAL 1.25 mm 18.41 mm 10.16 mm ONSEMI TSOP2 GREEN, TSOP2-44 44 unknown 3A991.B.2.A 8542.32.00.41
N04L63W1AT27IT
Rochester Electronics LLC
Check for Price Active 4.1943 Mbit 256KX16 3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G44 COMMERCIAL 85 °C -40 °C 44 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NOT SPECIFIED GULL WING 800 µm DUAL 1.25 mm 18.41 mm 10.16 mm ROCHESTER ELECTRONICS LLC TSOP2 GREEN, TSOP2-44 44 unknown