Part Details for N0B09S80Z by Brightek Optoelectronic Co Ltd
Overview of N0B09S80Z by Brightek Optoelectronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N0B09S80Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N0B09S80Z
|
TME | Power LED, blue, 120°, 350mA, λd: 460÷470nm, 22÷30lm, 3535, SMD Min Qty: 1 | 844 |
|
$0.5180 / $0.8000 | Buy Now |