Part Details for N102A0-52G3PC by 3M Interconnect
Overview of N102A0-52G3PC by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N102A0-52G3PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5303
|
Newark | Je150349080 N102A0-52G3Pc=100/Mdr/Rc/Ra/Recp/M2.5/.11Tail/30Min |3M N102A0-52G3PC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3400 / $18.8200 | Buy Now |
DISTI #
N102A0-52G3PC-ND
|
DigiKey | CONN RCPT 100POS R/A SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$14.3263 | Buy Now |
DISTI #
3937-N102A0-52G3PC-ND
|
DigiKey | CONN RCPT 100POS R/A SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$28.6700 | Buy Now |
DISTI #
7010321108
|
Avnet Americas | Conn SCSI RCP 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: 7010321108) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.6312 / $13.2388 | Buy Now |
DISTI #
517-N102A0-52G3PC
|
Mouser Electronics | D-Sub Micro-D Connectors 100POS 2.54MM SOLDER RA THRU-HOLE RoHS: Compliant | 0 |
|
$12.9500 / $14.1800 | Order Now |
Part Details for N102A0-52G3PC
N102A0-52G3PC CAD Models
N102A0-52G3PC Part Data Attributes
|
N102A0-52G3PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N102A0-52G3PC
3M Interconnect
D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.37 inch | |
Body Depth | 0.45 inch | |
Body Length | 3.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (80) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | GLASS FILLED PCT | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N102A0-52G3PC
This table gives cross-reference parts and alternative options found for N102A0-52G3PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N102A0-52G3PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N102A0-52B3PC | CONNECTOR,D-SHELL,PCB MNT,RECEPT,100 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,M2.5 | 3M Electronics | N102A0-52G3PC vs N102A0-52B3PC |
N102A0-52G2PC | CONNECTOR,D-SHELL,PCB MNT,RECEPT,100 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,M2.5 | 3M Electronics | N102A0-52G3PC vs N102A0-52G2PC |
N102A0-52B3PC | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle | 3M Interconnect | N102A0-52G3PC vs N102A0-52B3PC |