Part Details for N1141A1-NT3G-1-50 by Amphenol Corporation
Overview of N1141A1-NT3G-1-50 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1141A1-NT3G-1-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77911231
|
Verical | Conn Type N PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold Min Qty: 10 Package Multiple: 1 | Americas - 372 |
|
$6.1739 / $7.9206 | Buy Now |
DISTI #
N1141A1-NT3G-1-50
|
Avnet Abacus | Conn Type N PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold (Alt: N1141A1-NT3G-1-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for N1141A1-NT3G-1-50
N1141A1-NT3G-1-50 CAD Models
N1141A1-NT3G-1-50 Part Data Attributes:
|
N1141A1-NT3G-1-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
N1141A1-NT3G-1-50
Amphenol Corporation
RF N Connector, Male, Cable Mount, Clamp Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL | |
Contact Finish Termination | GOLD (3) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP CRIMP |