-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 32-Kb I2C, US 8-lead Package 32Kb I<sup>2</sup>C SER EEPROM, Industrial Grade, US-8 package, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8647
|
Newark | 32Kb I2C Ser Eeprom/ Reel |Onsemi N24C32UDTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2470 | Buy Now |
DISTI #
488-N24C32UDTGTR-ND
|
DigiKey | 32KB I2C SER EEPROM Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.2257 / $0.2483 | Buy Now |
DISTI #
N24C32UDTG
|
Avnet Americas | EEPROM Serial I2C 32Kbit 4K X 8 1.6V to 5.5V 8-Pin US T/R - Tape and Reel (Alt: N24C32UDTG) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 / $0.2176 | Buy Now |
DISTI #
N24C32UDTG
|
Avnet Americas | EEPROM Serial I2C 32Kbit 4K X 8 1.6V to 5.5V 8-Pin US T/R - Tape and Reel (Alt: N24C32UDTG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 94678 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
863-N24C32UDTG
|
Mouser Electronics | EEPROM EEPROM Serial 32-Kb I2C, US 8-lead Package 32Kb I2C SER EEPROM, Industrial Grade, US-8 package RoHS: Compliant | 7068 |
|
$0.2190 / $0.3300 | Buy Now |
DISTI #
N24C32UDTG
|
Avnet Americas | EEPROM Serial I2C 32Kbit 4K X 8 1.6V to 5.5V 8-Pin US T/R - Tape and Reel (Alt: N24C32UDTG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 94678 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
N24C32UDTG
|
Avnet Americas | EEPROM Serial I2C 32Kbit 4K X 8 1.6V to 5.5V 8-Pin US T/R - Tape and Reel (Alt: N24C32UDTG) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 / $0.2176 | Buy Now |
DISTI #
N24C32UDTG
|
EBV Elektronik | EEPROM Serial I2C 32Kbit 4K X 8 1.6V to 5.5V 8-Pin US T/R (Alt: N24C32UDTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 94678 |
|
$0.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N24C32UDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
N24C32UDTG
onsemi
EEPROM Serial 32-Kb I2C, US 8-lead Package 32Kb I<sup>2</sup>C SER EEPROM, Industrial Grade, US-8 package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-07-01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT -20DEGCEN TO +85DEGCEN, 1.6V VCC(MIN) FOR READ OPERATIONS | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE |