-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 64-Kb I2C, US 8-lead Package 64 Kb I<sup>2</sup>C Serial EEPROM, Automotive Grade 1, US-8 package, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1238
|
Newark | 64Kb I2C Ser Eeprom/ Reel |Onsemi N24C64UVTG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.2260 | Buy Now |
DISTI #
488-N24C64UVTGCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ US8 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5471 In Stock |
|
$0.2584 / $0.3900 | Buy Now |
DISTI #
N24C64UVTG
|
Avnet Americas | I2C CMOS Serial EEPROM 64K-bit 4ms 1mA 8-Pin US T/R - Tape and Reel (Alt: N24C64UVTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2087 / $0.2491 | Buy Now |
DISTI #
863-N24C64UVTG
|
Mouser Electronics | EEPROM EEPROM Serial 64-Kb I2C, US 8-lead Package 64 Kb I2C Serial EEPROM, Automotive Grade 1, US-8 package RoHS: Compliant | 5556 |
|
$0.2560 / $0.3800 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 64-Kb I2C, US 8-lead Package 64 Kb I2C Serial EEPROM, Automotive Grade 1, US-8 package | 0 |
|
$0.2026 / $0.2241 | Buy Now |
DISTI #
N24C64UVTG
|
Avnet Silica | (Alt: N24C64UVTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
N24C64UVTG
|
EBV Elektronik | (Alt: N24C64UVTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N24C64UVTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
N24C64UVTG
onsemi
EEPROM Serial 64-Kb I2C, US 8-lead Package 64 Kb I<sup>2</sup>C Serial EEPROM, Automotive Grade 1, US-8 package, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2016-07-01 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 4 ms |