Part Details for N2540-6002RB by 3M Interconnect
Overview of N2540-6002RB by 3M Interconnect
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2540-6002RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M6812
|
Newark | Wire-Board Connector, Header, 40 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Straight, Product Range:2500 Series Rohs Compliant: Yes |3M N2540-6002RB (Alternate Part Number: 00051111627389 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 356 |
|
$2.4100 / $4.1500 | Buy Now |
DISTI #
97K6724
|
Newark | Header, Straight, 40Way, Pitch Spacing:2.54Mm, No. Of Contacts:40Contacts, Gender:Header, Product Range:2500 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |3M N2540-6002RB (Alternate Part Number: 00051111627389 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $3.2900 | Buy Now |
DISTI #
7000005860
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000005860) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
18M6812
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 18M6812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 356 Partner Stock |
|
$3.3100 / $4.1500 | Buy Now |
DISTI #
517-N2540-6002RB
|
Mouser Electronics | Headers & Wire Housings 40P STRT SOLDER TAIL HIGH TEMP RoHS: Compliant | 2435 |
|
$2.4500 / $4.2400 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1 |
|
$5.5125 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 15 |
|
$2.1525 / $3.4440 | Buy Now |
DISTI #
N2540-6002RB
|
TTI | Headers & Wire Housings 40P STRT SOLDER TAIL HIGH TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Tray |
Americas - 59360 In Stock |
|
$2.2200 / $2.5000 | Buy Now |
DISTI #
7000005860
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000005860) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |