Parametric results for: N2540-6002RB under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: n25406002rb
Select parts from the table below to compare.
Compare
Compare
N2540-6002-RB
3M Interconnect
$2.1664 Yes Yes Active 40 2 2.54 mm 2 2 A MALE BOARD GLASS FILLED PCT-POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M, LOW PROFILE, POLARIZED 1400VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.338 inch 0.39 inch 2.288 inch 0.112 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40 3M
N2540-6002-RB
3M Electronics
Check for Price Yes Active 40 2 2.54 mm 2 2 A MALE BOARD GLASS FILLED PCT-POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M, LOW PROFILE, POLARIZED 1400VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.338 inch 0.39 inch 2.288 inch 0.112 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40 3M