Part Details for N25Q032A13EF640F by Alliance Memory Inc
Overview of N25Q032A13EF640F by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25Q032A13EF640F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N25Q032A13EF640F
|
Avnet Americas | Flash Memory Serial NOR Flash 32Mbit 65nm 2.7V to 3.6V 8-Pin V-PDFN - Tape and Reel (Alt: N25Q032A13EF640F) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for N25Q032A13EF640F
N25Q032A13EF640F CAD Models
N25Q032A13EF640F Part Data Attributes
|
N25Q032A13EF640F
Alliance Memory Inc
Buy Now
|
Compare Parts:
N25Q032A13EF640F
Alliance Memory Inc
|
Samacsys Manufacturer | Alliance Memory |