N25Q032A13ESC40G
Description: Flash, 4MX8, PDSO8, SOP2-8

Overview of N25Q032A13ESC40G by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for N25Q032A13ESC40G by Alliance Memory Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK7812
Newark Serial Nor Flash(Micron), 32M, 3V, 108Mhz, Multiple Io, Industrial, 8Pin Soic Narrow, Tube |Alliance Memory N25Q032A13ESC40G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.0000
  • 5,000 $1.9000
$1.9000 / $2.0000 Buy Now
DISTI # 1450-N25Q032A13ESC40G-ND
DigiKey IC FLASH 32MBIT SPI 108MHZ 8SO Min Qty: 1 Lead time: 5 Weeks Container: Tube 1211
In Stock
  • 1 $2.2500
  • 10 $2.0200
  • 25 $1.9892
  • 50 $1.9838
  • 100 $1.7727
  • 300 $1.7144
  • 500 $1.7082
  • 1,000 $1.5906
  • 5,000 $1.4398
$1.4398 / $2.2500 Buy Now
DISTI # N25Q032A13ESC40G
Avnet Americas NOR Flash 32Mbit 32M X 1Bit/16M X 2bit/8M X 4bit SPI 3V 7ns 8-Pin SOP2 Tube - Rail/Tube (Alt: N25Q032A13ESC40G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days Container: Tube 0
  • 2,000 $1.3350
  • 4,000 $1.3150
  • 8,000 $1.2255
  • 12,000 $1.1875
  • 16,000 $1.1732
$1.1732 / $1.3350 Buy Now
DISTI # 913-N25Q032A13ESC40G
Mouser Electronics NOR Flash Serial NOR Flash(MICRON), 32M, 3V, 108Mhz, Multiple IO, Industrial, 8pin SOIC Narrow, Tube RoHS: Compliant 3780
  • 1 $2.1800
  • 10 $1.9600
  • 100 $1.7200
  • 500 $1.6500
  • 1,000 $1.5400
  • 2,000 $1.5000
  • 4,000 $1.3900
$1.3900 / $2.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube 0
Tube
  • 2,000 $1.2500
$1.2500 Buy Now

CAD Models for N25Q032A13ESC40G by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N25Q032A13ESC40G by Alliance Memory Inc

N25Q032A13ESC40G
Alliance Memory Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLIANCE MEMORY INC
Package Description
SOP2-8
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks
Samacsys Manufacturer
Alliance Memory
Clock Frequency-Max (fCLK)
108 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Seated Height-Max
1.75 mm
Serial Bus Type
QSPI
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
3.9 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. N25Q032A13ESC40G
    Alliance Memory Inc
    Flash, 4MX8, PDSO8, SOP2-8
    VS

Related Parts for N25Q032A13ESC40G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N25Q032A13ESC40G by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N25Q032A13ESC40G by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of N25Q032A13ESC40G would you like to use for your alert(s)?
  • Please alert me when N25Q032A13ESC40G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N25Q032A13ESC40G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N25Q032A13ESC40G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N25Q032A13ESC40G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N25Q032A13ESC40G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N25Q032A13ESC40G by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: