Part Details for N28F001BX-T120 by Intel Corporation
Overview of N28F001BX-T120 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for N28F001BX-T120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 910 |
|
$3.5818 / $8.7360 | Buy Now |
Part Details for N28F001BX-T120
N28F001BX-T120 CAD Models
N28F001BX-T120 Part Data Attributes
|
N28F001BX-T120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N28F001BX-T120
Intel Corporation
Flash, 128KX8, 120ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFJ | |
Package Description | 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | DEEP POWER-DOWN; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 8K,4K,112K | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for N28F001BX-T120
This table gives cross-reference parts and alternative options found for N28F001BX-T120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N28F001BX-T120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F001NI-12TT | 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | N28F001BX-T120 vs CAT28F001NI-12TT |
CAT28F001GI-12TE7 | 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | N28F001BX-T120 vs CAT28F001GI-12TE7 |
CAT28F001N-12TE13 | 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | N28F001BX-T120 vs CAT28F001N-12TE13 |
CAT28F001N-12TE7 | IC 128K X 8 FLASH 12V PROM, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | N28F001BX-T120 vs CAT28F001N-12TE7 |
CAT28F001N-12TT | 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | N28F001BX-T120 vs CAT28F001N-12TT |
CAT28F001G-12T | 128KX8 FLASH 12V PROM, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | N28F001BX-T120 vs CAT28F001G-12T |
CAT28F001GI-12TE13 | 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | N28F001BX-T120 vs CAT28F001GI-12TE13 |
CAT28F001NI-12TE13 | IC 128K X 8 FLASH 12V PROM, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | N28F001BX-T120 vs CAT28F001NI-12TE13 |
CAT28F001G-12TT | 128KX8 FLASH 12V PROM, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | N28F001BX-T120 vs CAT28F001G-12TT |
CAT28F001G-12TE7 | 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | N28F001BX-T120 vs CAT28F001G-12TE7 |