Part Details for N28F256A-120 by Intel Corporation
Overview of N28F256A-120 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for N28F256A-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 387 |
|
RFQ |
Part Details for N28F256A-120
N28F256A-120 CAD Models
N28F256A-120 Part Data Attributes
|
N28F256A-120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N28F256A-120
Intel Corporation
Flash, 32KX8, 120ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFJ | |
Package Description | 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100000 ERASE/PROGRAM CYCLES | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for N28F256A-120
This table gives cross-reference parts and alternative options found for N28F256A-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N28F256A-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F256-12XC3TR | 32KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | N28F256A-120 vs M28F256-12XC3TR |
AM28F256A-120JI | Flash, 32KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | N28F256A-120 vs AM28F256A-120JI |
AM28F256-120C4JCB | Flash, 32KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | N28F256A-120 vs AM28F256-120C4JCB |
AM28F256-120JC | Flash, 32KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | N28F256A-120 vs AM28F256-120JC |
M28F256-12C312 | 32KX8 FLASH 12V PROM, 120ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | STMicroelectronics | N28F256A-120 vs M28F256-12C312 |
AM27F256-120JC | Flash, 32KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | N28F256A-120 vs AM27F256-120JC |
AM28F256-120C3JCB | Flash, 32KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | N28F256A-120 vs AM28F256-120C3JCB |
M28F256A-12C1 | 32KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | N28F256A-120 vs M28F256A-12C1 |
M28F256-12C6 | 32KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | N28F256A-120 vs M28F256-12C6 |
AM28F256-125JC | Flash, 32KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | N28F256A-120 vs AM28F256-125JC |