Part Details for N3216Z122T01 by TOKIN Corporation
Overview of N3216Z122T01 by TOKIN Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for N3216Z122T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
Part Details for N3216Z122T01
N3216Z122T01 CAD Models
N3216Z122T01 Part Data Attributes:
|
N3216Z122T01
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
N3216Z122T01
TOKIN Corporation
Data Line Filter, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 50 MHZ | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.35 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 1.6 mm |
Alternate Parts for N3216Z122T01
This table gives cross-reference parts and alternative options found for N3216Z122T01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3216Z122T01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3216Z122T | Data Line Filter, 1 Function(s), 0.1A | TOKIN Corporation | N3216Z122T01 vs N3216Z122T |