Part Details for N3505-30B by 3M Interconnect
Overview of N3505-30B by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3505-30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5644
|
Newark | Short Latch, Black, Ppa, Accessory Type:Short Latch, For Use With:3000 Series Four-Wall Headers, Product Range:N3505 Series Rohs Compliant: Yes |3M N3505-30B Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.4310 | Buy Now |
DISTI #
7010305429
|
Avnet Americas | 80000911950 N3505-30B =EJ/SHORT/H (PCT)BLACK - Bulk (Alt: 7010305429) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7100251282
|
Avnet Americas | 80000911950 N3505-30B =EJ/SHORT/H (PCT)BLACK (Alt: 7100251282) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.2273 / $0.2570 | Buy Now |
DISTI #
517-N3505-30B
|
Mouser Electronics | Headers & Wire Housings EJECTOR LATCHES BLK SHORT SNAP RoHS: Compliant | 956 |
|
$0.2440 / $0.5800 | Buy Now |
DISTI #
MMM7100251282
|
Heilind Electronics | 7010305429 80000911950 EJ/SHORT/H (PCT)BLACK | Americas - 0 in Stock |
|
$0.2797 / $0.3580 | Buy Now |
DISTI #
N3505-30B
|
TTI | Headers & Wire Housings EJECTOR LATCHES BLK SHORT SNAP RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Tray |
Americas - 200 In Stock |
|
$0.2420 / $0.3950 | Buy Now |
DISTI #
7100251282
|
Avnet Americas | 80000911950 N3505-30B =EJ/SHORT/H (PCT)BLACK (Alt: 7100251282) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.2273 / $0.2570 | Buy Now |
DISTI #
7010305429
|
Avnet Americas | 80000911950 N3505-30B =EJ/SHORT/H (PCT)BLACK - Bulk (Alt: 7010305429) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for N3505-30B
N3505-30B CAD Models
N3505-30B Part Data Attributes:
|
N3505-30B
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3505-30B
3M Interconnect
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Assembly Item Name | LATCH ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPHTALAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for N3505-30B
This table gives cross-reference parts and alternative options found for N3505-30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3505-30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3505-30 | CONNECTOR ACCESSORY, LATCH, PPA | 3M Electronics | N3505-30B vs 3505-30 |
N3505-30 | CONNECTOR ACCESSORY, LATCH, PPA | 3M Electronics | N3505-30B vs N3505-30 |
N3505-30B | CONNECTOR ACCESSORY | 3M Electronics | N3505-30B vs N3505-30B |
3505-30 | Connector Accessory, Latch, PPA, | 3M Interconnect | N3505-30B vs 3505-30 |
3505-2 | Connector Accessory, Latch, PBT, | 3M Interconnect | N3505-30B vs 3505-2 |