There are no models available for this part yet.
Overview of N5SD1000G by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for N5SD1000G by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y5769
|
Newark | 45 Ru Split Doors For Nexus 7018 Switch |Panduit N5SD1000G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$970.5500 / $1,113.8500 | Buy Now | |
DISTI #
N5SD1000G-ND
|
DigiKey | 45 RU SPLIT DOORS FOR NEXUS 7018 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,085.5100 | Buy Now | |
DISTI #
N5SD1000G
|
Avnet Americas | Split Door for 45 RU High 1000mm Wide Net-Access N-Type Cabinet for Nexus 7018 Switch Gray - Bulk (Alt: N5SD1000G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,042.1900 | Buy Now | |
DISTI #
644-N5SD1000G
|
Mouser Electronics | Wire Ducting & Raceways 45 RU Split Doors for Nexus 7018 Switch RoHS: Compliant | 0 |
|
$1,264.8200 | Order Now | |
DISTI #
PANN5SD1000G
|
Heilind Electronics | 45 RU SPLIT DOORS FOR NEXUS 7018 SWITCH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,042.1900 / $1,097.0400 | Buy Now | ||
DISTI #
000000000005415255
|
Sager | Wire Ducting & Raceways 45 RU Split Doors for Nexus 7018 Switch Min Qty: 1 | 0 |
|
$1,135.9300 / $1,149.9500 | Buy Now |