| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7403PC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | N7403N vs 7403PC |
| DM7403N | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | N7403N vs DM7403N |
| DM7403N | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | N7403N vs DM7403N |
| N7403N | Philips Semiconductors | Check for Price | NAND Gate, TTL, PDIP14 | N7403N vs N7403N |
Part Details for N7403N by Signetics
Results Overview of N7403N by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N7403N Information
N7403N by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: N7403N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N7403N Part Data Attributes
|
|
N7403N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N7403N
Signetics
NAND Gate, 74 Series, 2-Func, 4-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 74 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 22 Ma | |
| Prop. Delay@Nom-Sup | 45 Ns | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for N7403N
This table gives cross-reference parts and alternative options found for N7403N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7403N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.