-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R6086
|
Newark | Memory Card Connector, 24Way, Memory/Card Type:Compactfast Card Type I And Type Ii, Insert & Eject Mechanism:-, No. Of Contacts:24Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Gender:Header Rohs Compliant: Yes |3M N7G24-A0B2RB-10-0HT Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 | Buy Now |
DISTI #
3M9678-ND
|
DigiKey | CONN CFAST CARD PUSH-PULL R/A Min Qty: 1 Lead time: 7 Weeks Container: Tray |
272 In Stock |
|
$7.1380 / $10.5900 | Buy Now |
DISTI #
7100035347
|
Avnet Americas | Conn Compact Flash Card HDR 24 POS Solder RA SMD Tray 1.5A/Contact - Trays (Alt: 7100035347) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.7907 / $6.5458 | Buy Now |
DISTI #
517-N7G24A0B2RB100HT
|
Mouser Electronics | Memory Card Connectors CardConn CompactFlsh ManPush Button Ejec RoHS: Compliant | 575 |
|
$6.9900 / $10.5400 | Buy Now |
DISTI #
MMM7100035347
|
Heilind Electronics | 7100035347 XA007001366 CFST/CD/SMT/2MMSTANDOFF/30mic | Americas - 0 in Stock |
|
$7.0148 | Buy Now |
DISTI #
N7G24-A0B2RB-10-0HT
|
TTI | Memory Card Connectors CardConn CompactFlsh ManPush Button Ejec RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 2160 Container: Bulk | Americas - 0 |
|
$6.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N7G24-A0B2RB-10-0HT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N7G24-A0B2RB-10-0HT
3M Interconnect
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | 3M | |
Board Mounting Option | PEG | |
Body Breadth | 0.303 inch | |
Body Depth | 1.545 inch | |
Body Length | 1.91 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |