Filter Your Search
1 - 1 of 1 results
|
N7G24-A0B2RB-10-0HT
3M Interconnect
|
Check for Price | Yes | Yes | Active | 24 | 1 | 1.27 mm | 1 | 1.5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | PCB CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.303 inch | 1.545 inch | 1.91 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M |