Part Details for N82C54-2 by AMD
Overview of N82C54-2 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N82C54-2 | Rochester Electronics LLC | Programmable Timer, CMOS | |
TN82C54-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 |
Part Details for N82C54-2
N82C54-2 CAD Models
N82C54-2 Part Data Attributes
|
N82C54-2
AMD
Buy Now
Datasheet
|
Compare Parts:
N82C54-2
AMD
Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | CERAMIC, DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6 PROGRAMMABLE MODES | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for N82C54-2
This table gives cross-reference parts and alternative options found for N82C54-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82C54-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN82C54-2 | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | N82C54-2 vs TN82C54-2 |
TN82C54-2 | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | N82C54-2 vs TN82C54-2 |
N82C54-2 | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | N82C54-2 vs N82C54-2 |
LN82C54-2 | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | N82C54-2 vs LN82C54-2 |