Part Details for N82S123AN by Signetics
Overview of N82S123AN by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for N82S123AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | PROM, 32 x 8, 16 Pin, Plastic, DIP | 3 |
|
$25.5708 | Buy Now |
|
Quest Components | PROM, 32 x 8, 16 Pin, Plastic, DIP | 2 |
|
$11.9910 / $12.8475 | Buy Now |
Part Details for N82S123AN
N82S123AN CAD Models
N82S123AN Part Data Attributes
|
N82S123AN
Signetics
Buy Now
Datasheet
|
Compare Parts:
N82S123AN
Signetics
OTP ROM, 32X8, 25ns, Bipolar, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.096 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S123AN
This table gives cross-reference parts and alternative options found for N82S123AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S123AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S081JXXXX | OTP ROM, 32X8, 25ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | N82S123AN vs 63S081JXXXX |
AM27S19APC | OTP ROM, 32X8, 25ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | N82S123AN vs AM27S19APC |
AM27S18ADCB | OTP ROM, 32X8, 25ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | N82S123AN vs AM27S18ADCB |
DM74S188AJ | 32X8 OTPROM, 25ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | N82S123AN vs DM74S188AJ |
N82S23ANB | 32X8 OTPROM, 25ns, PDIP16 | Philips Semiconductors | N82S123AN vs N82S23ANB |
DM74S288AJ | 32X8 OTPROM, 25ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | N82S123AN vs DM74S288AJ |
N82S23AN | OTP ROM, 32X8, 25ns, Bipolar, PDIP16, | Signetics | N82S123AN vs N82S23AN |
63S081J | OTP ROM, 32X8, 25ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | N82S123AN vs 63S081J |
AM27S19ADC | OTP ROM, 32X8, 25ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | N82S123AN vs AM27S19ADC |
N82S23AN | IC 32 X 8 OTPROM, 25 ns, PDIP16, Programmable ROM | NXP Semiconductors | N82S123AN vs N82S23AN |