Part Details for N82S123F by Philips Semiconductors
Overview of N82S123F by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for N82S123F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for N82S123F
N82S123F CAD Models
N82S123F Part Data Attributes
|
N82S123F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S123F
Philips Semiconductors
OTP ROM, 32X8, 50ns, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.096 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S123F
This table gives cross-reference parts and alternative options found for N82S123F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S123F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB7111LCZ | Memory IC | FUJITSU Limited | N82S123F vs MB7111LCZ |
82S123BEA | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, | QP Semiconductor | N82S123F vs 82S123BEA |
5962-8670301EA | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | N82S123F vs 5962-8670301EA |
N82S23F | OTP ROM, 32X8, 50ns, TTL, CDIP16 | Philips Semiconductors | N82S123F vs N82S23F |
N82S23N | OTP ROM, 32X8, 50ns, TTL, PDIP16, | Philips Semiconductors | N82S123F vs N82S23N |