Part Details for NAZK221M10V6.3X8NLBF by NIC Components Corp
Overview of NAZK221M10V6.3X8NLBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZK221M10V6.3X8NLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZK221M10V6.3X8NLBF
|
Avnet Americas | Cap Aluminum 220uF 10V 20% Cylindrical T/R (Alt: NAZK221M10V6.3X8NLBF) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 | 0 |
|
$0.0907 | Buy Now |
DISTI #
NAZK221M10V6.3X8NLBF
|
Avnet Americas | Cap Aluminum 220uF 10V 20% Cylindrical T/R (Alt: NAZK221M10V6.3X8NLBF) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 | 0 |
|
RFQ |
Part Details for NAZK221M10V6.3X8NLBF
NAZK221M10V6.3X8NLBF CAD Models
NAZK221M10V6.3X8NLBF Part Data Attributes:
|
NAZK221M10V6.3X8NLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZK221M10V6.3X8NLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.022 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 180 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAZK221M10V6.3X8NLBF
This table gives cross-reference parts and alternative options found for NAZK221M10V6.3X8NLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZK221M10V6.3X8NLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW221M10V6.3X8TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2626, CAN | NIC Components Corp | NAZK221M10V6.3X8NLBF vs NACEW221M10V6.3X8TR13 |
NAZT221M10V6.3X8NLBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK221M10V6.3X8NLBF vs NAZT221M10V6.3X8NLBWYF |
10JZV220M6.3X8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | Rubycon Corporation | NAZK221M10V6.3X8NLBF vs 10JZV220M6.3X8 |
NAZT221M10V6.3X8NBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK221M10V6.3X8NLBF vs NAZT221M10V6.3X8NBWYF |