Part Details for NAZK330M10V4X6.1NSF by NIC Components Corp
Overview of NAZK330M10V4X6.1NSF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZK330M10V4X6.1NSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 1200 | 0 |
|
$0.0760 | Buy Now |
DISTI #
NAZK330M10V4X6.1NSF
|
Avnet Americas | Cap Aluminum 33uF 10V 20% Cylindrical T/R (Alt: NAZK330M10V4X6.1NSF) RoHS: Compliant Min Qty: 10800 Package Multiple: 1200 | 0 |
|
RFQ | |
DISTI #
NAZK330M10V4X6.1NSF
|
Avnet Americas | Cap Aluminum 33uF 10V 20% Cylindrical T/R (Alt: NAZK330M10V4X6.1NSF) RoHS: Compliant Min Qty: 10800 Package Multiple: 1200 | 0 |
|
RFQ |
Part Details for NAZK330M10V4X6.1NSF
NAZK330M10V4X6.1NSF CAD Models
NAZK330M10V4X6.1NSF Part Data Attributes
|
NAZK330M10V4X6.1NSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZK330M10V4X6.1NSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1817, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1817 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0033 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 40.5 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for NAZK330M10V4X6.1NSF
This table gives cross-reference parts and alternative options found for NAZK330M10V4X6.1NSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZK330M10V4X6.1NSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10JZV33M4X6.1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1817, CHIP, ROHS COMPLIANT | Rubycon Corporation | NAZK330M10V4X6.1NSF vs 10JZV33M4X6.1 |