Filter Your Search
1 - 1 of 1 results
|
NAZK330M10V4X6.1NSF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 40.5 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.19 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.1 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 |