Part Details for NAZT152M6.3V10X10.5LBF by NIC Components Corp
Overview of NAZT152M6.3V10X10.5LBF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZT152M6.3V10X10.5LBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17721666
|
Arrow Electronics | Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.5mm) SMD 850mA 5000h 105°C T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks Date Code: 2240 | Americas - 65700 |
|
$0.2340 / $0.2683 | Buy Now |
DISTI #
66917047
|
Verical | Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.5mm) SMD 850mA 5000h 105°C T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2240 | Americas - 65700 |
|
$0.2340 / $0.2683 | Buy Now |
|
Quest Components | 61 |
|
$2.8600 / $4.2900 | Buy Now | |
DISTI #
NAZT152M6.3V10X10.5LBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT152M6.3V10X10.5LBF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAZT152M6.3V10X10.5LBF
NAZT152M6.3V10X10.5LBF CAD Models
NAZT152M6.3V10X10.5LBF Part Data Attributes:
|
NAZT152M6.3V10X10.5LBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT152M6.3V10X10.5LBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0945 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 510 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NAZT152M6.3V10X10.5LBF
This table gives cross-reference parts and alternative options found for NAZT152M6.3V10X10.5LBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT152M6.3V10X10.5LBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW152M6.3V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, SURFACE MOUNT, 4141, CAN | NIC Components Corp | NAZT152M6.3V10X10.5LBF vs NACEW152M6.3V10X10.5TR13 |
EEEFN0J152V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | NAZT152M6.3V10X10.5LBF vs EEEFN0J152V |
NACZ152M6.3V10X10.5TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, CAN | NIC Components Corp | NAZT152M6.3V10X10.5LBF vs NACZ152M6.3V10X10.5TR13 |
NAZJ152M6.3V10X10.5NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT152M6.3V10X10.5LBF vs NAZJ152M6.3V10X10.5NBF |