Part Details for NBB0.6-3M22-E2-0.3M-V3 by PEPPERL + FUCHS AUTOMATION
Overview of NBB0.6-3M22-E2-0.3M-V3 by PEPPERL + FUCHS AUTOMATION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-33M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-33M22SL | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS | |
FCT1-33M22 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
Price & Stock for NBB0.6-3M22-E2-0.3M-V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Inductive ProX Sensor, Phi3x22mm smooth barrel, R: 0.6mm flush, 10-30VDC, 3wire PNP NO, 0.3m PVC cable M8 Conn, 224126 | 3 |
|
$399.7000 | Buy Now |