Part Details for NBB0.8-4M25-E3 by PEPPERL+FUCHS GmbH
Overview of NBB0.8-4M25-E3 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB0.8-4M25-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3802
|
Newark | Inductive Dc |Pepperl+Fuchs NBB0.8-4M25-E3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.4200 / $131.8600 | Buy Now |
DISTI #
2046-NBB0.8-4M25-E3-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$130.3200 | Buy Now |
DISTI #
NBB0.8-4M25-E3
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷0.8mm, 10÷30VDC, Ø4, IP67, 200mA Min Qty: 1 | 0 |
|
$109.3700 | RFQ |