Part Details for NBB0.8-5GM25-E0 by PEPPERL+FUCHS GmbH
Overview of NBB0.8-5GM25-E0 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AI-2C225-GM25.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for NBB0.8-5GM25-E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5203
|
Newark | Inductive Proximity Sensors, Sensor Input:Inductive, Sensing Range:0.8Mm, Supply Voltage Range Dc:10V To 30V, Sensing Range:0Mm To 0.8Mm, Sensor Output:Npn Rohs Compliant: Yes |Pepperl+Fuchs NBB0.8-5GM25-E0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.7400 / $178.5200 | Buy Now |
DISTI #
2046-NBB0.8-5GM25-E0-ND
|
DigiKey | INDUCTIVE SEN 0.8MM NPN Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$109.2740 / $124.8800 | Buy Now |