Part Details for NBVSPA018LNHTAG by onsemi
Overview of NBVSPA018LNHTAG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NBVSPA018LNHTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7694
|
Newark | Lvds Output Clock Oscillator |Onsemi NBVSPA018LNHTAG Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 / $12.6900 | Buy Now |
|
Rochester Electronics | LVDS Output Clock Oscillator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 195 |
|
$8.6800 / $10.2200 | Buy Now |
DISTI #
4187204
|
Farnell | LVDS OUTPUT CLOCK OSCILLATOR RoHS: Compliant Min Qty: 36 Lead time: 3 Weeks, 1 Days Container: Each | 195 |
|
$12.1783 | Buy Now |
Part Details for NBVSPA018LNHTAG
NBVSPA018LNHTAG CAD Models
NBVSPA018LNHTAG Part Data Attributes:
|
NBVSPA018LNHTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBVSPA018LNHTAG
onsemi
Crystal Oscillator Module, Voltage Controlled, PureEdge™, 155.52 MHz LVDS, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 100-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMD, CLCC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 848AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 2.65 V | |
Control Voltage-Min | 0.65 V | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |