Part Details for NC6FD-L-BAG-1 by Neutrik USA Inc
Overview of NC6FD-L-BAG-1 by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC6FD-L-BAG-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4361
|
Newark | Receptacle Dl1 Series 6 Pin Female - Solder Cups- Black/Silver Rohs Compliant: Yes |Neutrik NC6FD-L-BAG-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $23.0600 | Buy Now |
DISTI #
568-NC6FD-L-BAG-1
|
Mouser Electronics | XLR Connectors 6P F RECEPT DL1 SER SODER CUPS BLK/SIL RoHS: Compliant | 96 |
|
$14.2600 / $16.5800 | Buy Now |
DISTI #
70549041
|
RS | Receptacle DL1 series 6 pin female - solder cups- black/silver | Neutrik NC6FD-L-BAG-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2900 / $23.8200 | RFQ |
DISTI #
NEUNC6FD-L-BAG-1
|
Heilind Electronics | RECEPTACLE DL1 SERIES 6 P | Americas - 12 in Stock |
|
$14.9692 / $16.2167 | Buy Now |
|
Onlinecomponents.com | DL Series - 6 pole female receptacle - solder cups - black metal housing - silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. RoHS: Compliant |
8 In Stock 560 Factory Stock |
|
$12.4600 / $16.0700 | Buy Now |
DISTI #
NTR-NC6FD-L-BAG-1
|
TME | Socket, XLR, female, PIN: 6, straight, with push button, soldering Min Qty: 1 | 0 |
|
$13.0200 / $18.6100 | RFQ |
DISTI #
NEUNC6FD-L-BAG-1
|
Interstate Connecting Components | RECEPTACLE DL1 SERIES 6 P | 4 |
|
$14.9692 / $16.2167 | Buy Now |
|
Master Electronics | DL Series - 6 pole female receptacle - solder cups - black metal housing - silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. RoHS: Compliant |
8 In Stock 560 Factory Stock |
|
$12.4600 / $16.0700 | Buy Now |
Part Details for NC6FD-L-BAG-1
NC6FD-L-BAG-1 CAD Models
NC6FD-L-BAG-1 Part Data Attributes:
|
NC6FD-L-BAG-1
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC6FD-L-BAG-1
Neutrik USA Inc
Audio/RCA Connector, 6 Pole(s), Female, Solder Lug Terminal, Latch, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Body Breadth | 1.024 inch | |
Body Depth | 0.828 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | XLR | |
Contact Finish Mating | AG ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Wire Size-Max | 18 AWG |
Alternate Parts for NC6FD-L-BAG-1
This table gives cross-reference parts and alternative options found for NC6FD-L-BAG-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC6FD-L-BAG-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC6FSD-L-1 | Audio/RCA Connector, 6 Pole(s), Female, Solder Lug Terminal, Latch, Receptacle | Neutrik USA Inc | NC6FD-L-BAG-1 vs NC6FSD-L-1 |
NC6FD-L-B-1 | Audio/RCA Connector, 6 Pole(s), Female, Solder Lug Terminal, Latch, Receptacle | Neutrik USA Inc | NC6FD-L-BAG-1 vs NC6FD-L-B-1 |