Part Details for NC7ST04M5 by Fairchild Semiconductor Corporation
Overview of NC7ST04M5 by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NC7ST04M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7ST04M5-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1066 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64500 In Stock |
|
$0.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 240 |
|
$0.1313 / $0.2625 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | 2435 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Inverter, CMOS, 5 Pin, Plastic, TSOP | 291 |
|
$0.2538 / $0.5439 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, CMOS, 5 Pin, Plastic, TSOP | 192 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, CMOS, 5 Pin, Plastic, TSOP | 152 |
|
$0.2457 / $0.5460 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, CMOS, 5 Pin, Plastic, TSOP | 64 |
|
$0.1350 / $0.3000 | Buy Now |
|
Rochester Electronics | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 145957 |
|
$0.2417 / $0.2844 | Buy Now |
|
Win Source Electronics | IC INVERTER SGL HST SOT23-5 | 168000 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for NC7ST04M5
NC7ST04M5 CAD Models
NC7ST04M5 Part Data Attributes:
|
NC7ST04M5
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7ST04M5
Fairchild Semiconductor Corporation
Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HST/T | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7ST04M5
This table gives cross-reference parts and alternative options found for NC7ST04M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST04M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G04DBVRG4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | NC7ST04M5 vs 74AHCT1G04DBVRG4 |
NC7ST04M5X | TinyLogic HST Inverter, 3000-REEL | onsemi | NC7ST04M5 vs NC7ST04M5X |
NC7ST04M5 | TinyLogic HST Inverter, 250-REEL | onsemi | NC7ST04M5 vs NC7ST04M5 |
TC7SET04FTE85L | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | NC7ST04M5 vs TC7SET04FTE85L |
74AHCT1G04DBVTE4 | Single Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7ST04M5 vs 74AHCT1G04DBVTE4 |
NC7ST04M5X_NL | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7ST04M5 vs NC7ST04M5X_NL |