-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual 2-Input NAND Gate with Schmitt Trigger Inputs, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6820
|
Newark | Logic Function:Nand Gate, No. Of Elements:Dual, No. Of Inputs:4Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:7W132, Logic Ic Family:7Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma Rohs Compliant: Yes |Onsemi NC7WZ132K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1740 | Buy Now |
DISTI #
38C7622
|
Newark | Dual Nand Gate, Schmitt Trigger, Us8, Logic Function:Nand Gate, No. Of Elements:Dual, No. Of Inputs:4Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:7W132, Logic Ic Family:7Wz, Supply Voltage Min:1.65V, Family Type:7Wzrohs Compliant: Yes |Onsemi NC7WZ132K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1570 | Buy Now |
DISTI #
NC7WZ132K8XCT-ND
|
DigiKey | IC GATE NAND SCHMITT 2CH 2IN US8 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.1106 / $0.5100 | Buy Now |
DISTI #
NC7WZ132K8X
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ132K8X) RoHS: Compliant Min Qty: 7143 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
NC7WZ132K8X
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ132K8X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 18000 Factory Stock |
|
$0.1270 / $0.1621 | Buy Now |
DISTI #
NC7WZ132K8X
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ132K8X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.0950 | Buy Now |
DISTI #
V79:2366_28711065
|
Arrow Electronics | NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 208752 |
|
$0.1048 / $0.1431 | Buy Now |
DISTI #
V72:2272_06305418
|
Arrow Electronics | NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2215 Container: Cut Strips | Americas - 8771 |
|
$0.1445 / $0.4018 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input NAND, CMOS, 8 Pin, Plastic, TSSOP | 1644 |
|
$0.1630 / $0.8150 | Buy Now |
|
Rochester Electronics | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.1086 / $0.1278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ132K8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ132K8X
onsemi
TinyLogic UHS Dual 2-Input NAND Gate with Schmitt Trigger Inputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NC7WZ132K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ132K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G132DCURE4 | Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ132K8X vs 74LVC2G132DCURE4 |
74LVC2G132DCUTG4 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP | Texas Instruments | NC7WZ132K8X vs 74LVC2G132DCUTG4 |
SN74LVC2G132DCUR | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ132K8X vs SN74LVC2G132DCUR |
NC7WZ132K8X | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NC7WZ132K8X vs NC7WZ132K8X |
74LVC2G132DCUTE4 | Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ132K8X vs 74LVC2G132DCUTE4 |
74LVC2G132DCURG4 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ132K8X vs 74LVC2G132DCURG4 |
SN74LVC2G132DCUT | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ132K8X vs SN74LVC2G132DCUT |