NCA0805NPO221J50TRPF
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805,

Overview of NCA0805NPO221J50TRPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCA0805NPO221J50TRPF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NCA0805NPO221J50TR
Avnet Americas Cap Ceramic Array 220pF 50V C0G 5% 0805 SMD 4 Capacitor 125?C Paper T/R - Tape and Reel (Alt: NCA0805NPO221J50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0612
  • 8,000 $0.0595
  • 16,000 $0.0577
  • 24,000 $0.0564
  • 32,000 $0.0547
$0.0547 / $0.0612 Buy Now

CAD Models for NCA0805NPO221J50TRPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCA0805NPO221J50TRPF by NIC Components Corp

NCA0805NPO221J50TRPF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
16 Weeks
Capacitance
0.00022 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
1.25 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
CHIP
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Seated Height-Max
1 mm
Size Code
0508
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
0.5 mm
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. NCA0805NPO221J50TRPF
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCA0805NPO221J50TRPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCA0805NPO221J50TRPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCA0805NPO221J50TRPF would you like to use for your alert(s)?
  • Please alert me when NCA0805NPO221J50TRPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCA0805NPO221J50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCA0805NPO221J50TRPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCA0805NPO221J50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCA0805NPO221J50TRPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCA0805NPO221J50TRPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: