Part Details for NCB1206B190TR050F by NIC Components Corp
Overview of NCB1206B190TR050F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB1206B190TR050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB1206B190TR050F
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 19 Ohm, 500 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: NCB1206B190TR050F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0109 | Buy Now |
DISTI #
NCB1206B190TR050F
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 19 Ohm, 500 mA, 150 Milliohm, � 25% - Tape and Reel (Alt: NCB1206B190TR050F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCB1206B190TR050F
NCB1206B190TR050F CAD Models
NCB1206B190TR050F Part Data Attributes
|
NCB1206B190TR050F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB1206B190TR050F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STANDARD PACKAGE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 19 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for NCB1206B190TR050F
This table gives cross-reference parts and alternative options found for NCB1206B190TR050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB1206B190TR050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB1206B320TR050F | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STANDARD PACKAGE 1206, 2 PIN | NIC Components Corp | NCB1206B190TR050F vs NCB1206B320TR050F |
NCB1206B260TR050F | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STANDARD PACKAGE 1206, 2 PIN | NIC Components Corp | NCB1206B190TR050F vs NCB1206B260TR050F |