Part Details for NCB1206B801TR030F by NIC Components Corp
Overview of NCB1206B801TR030F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB1206B801TR030F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB1206B801TR030F
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 800 Ohm, 300 mA, 600 Milliohm, ± 25% - Tape and Reel (Alt: NCB1206B801TR030F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0119 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.0350 / $0.1050 | Buy Now |
Part Details for NCB1206B801TR030F
NCB1206B801TR030F CAD Models
NCB1206B801TR030F Part Data Attributes
|
NCB1206B801TR030F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB1206B801TR030F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STANDARD PACKAGE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 800 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for NCB1206B801TR030F
This table gives cross-reference parts and alternative options found for NCB1206B801TR030F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB1206B801TR030F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB1206F-401H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | NCB1206B801TR030F vs CTCB1206F-401H |
SHB-1B2012-222JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB1206B801TR030F vs SHB-1B2012-222JL |
SHB-1M1005-601JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB1206B801TR030F vs SHB-1M1005-601JL |
BMB1E0220BN3 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | NCB1206B801TR030F vs BMB1E0220BN3 |
BBBK00321611272Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | NCB1206B801TR030F vs BBBK00321611272Y00 |
SHB-1B2012-222JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB1206B801TR030F vs SHB-1B2012-222JT |
MU3261-801Y | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | NCB1206B801TR030F vs MU3261-801Y |
ACML-0402H-601N-T | Ferrite Chip | Abracon Corporation | NCB1206B801TR030F vs ACML-0402H-601N-T |
SHB-1M1005-601JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB1206B801TR030F vs SHB-1M1005-601JB |
SZ1608K601CTF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | NCB1206B801TR030F vs SZ1608K601CTF |