Part Details for NCD102K100Y5FJTR by NIC Components Corp
Overview of NCD102K100Y5FJTR by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NCD102K100Y5FJTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for NCD102K100Y5FJTR
NCD102K100Y5FJTR CAD Models
NCD102K100Y5FJTR Part Data Attributes:
|
NCD102K100Y5FJTR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD102K100Y5FJTR
NIC Components Corp
CAP,CERAMIC,1NF,100VDC,10% -TOL,10% +TOL,Y5F TC CODE,-7.5,7.5% TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Use Y5P For .0047MFD & Above | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | NCD(HI-K) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | NCD (HI-K) | |
Temperature Characteristics Code | Y5F | |
Temperature Coefficient | 7.50% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |