There are no models available for this part yet.
Overview of NCD152M15KVZ5UF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCD152M15KVZ5UF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NCD152M15KVZ5UF
|
Avnet Americas | Cap Ceramic 0.0015uF 15000V Z5U 20% Radial 9.5mm Bulk - Bulk (Alt: NCD152M15KVZ5UF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6999 / $0.7824 | Buy Now |
CAD Models for NCD152M15KVZ5UF by NIC Components Corp
Part Data Attributes for NCD152M15KVZ5UF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
20 mm
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for NCD152M15KVZ5UF
This table gives cross-reference parts and alternative options found for NCD152M15KVZ5UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD152M15KVZ5UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD152M15KVZ5UJF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UF vs NCD152M15KVZ5UJF |
NCD152M15KVZ5UCTRF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UF vs NCD152M15KVZ5UCTRF |
NCD152M15KVZ5UKF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UF vs NCD152M15KVZ5UKF |
NCD152M15KVZ5UETBF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UF vs NCD152M15KVZ5UETBF |
NCD152M15KVZ5UTRF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UF vs NCD152M15KVZ5UTRF |
NCD152M15KVZ5UDTBF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UF vs NCD152M15KVZ5UDTBF |
NCD152M15KVZ5UJTBF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UF vs NCD152M15KVZ5UJTBF |
NCD152M15KVZ5UJTRF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UF vs NCD152M15KVZ5UJTRF |
NCD152M15KVZ5UEF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UF vs NCD152M15KVZ5UEF |
NCD152M15KVZ5UTBF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UF vs NCD152M15KVZ5UTBF |