Part Details for NCD221K50SLTBF by NIC Components Corp
Overview of NCD221K50SLTBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD221K50SLTBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD221K50SLTBF
|
Avnet Americas | Cap Ceramic 220pF 50V SL 10% Radial 5mm Ammo Pack - Ammo Pack (Alt: NCD221K50SLTBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0229 / $0.0256 | Buy Now |
Part Details for NCD221K50SLTBF
NCD221K50SLTBF CAD Models
NCD221K50SLTBF Part Data Attributes
|
NCD221K50SLTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD221K50SLTBF
NIC Components Corp
Ceramic Capacitor, Ceramic, 50V, SL, -330ppm/Cel TC, 0.00022uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -330+/-500ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |