NCD222K1KVY5F
NIC Components Corp
Description: CAPACITOR, CERAMIC, 1000V, Y5F, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEAD

Overview of NCD222K1KVY5F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCD222K1KVY5F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NCD222K1KVY5F
Avnet Americas Cap Ceramic 0.0022uF 1000V Y5F 10% Radial 6.35mm 85°C Bulk - Bulk (Alt: NCD222K1KVY5F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
  • 500 $0.0516
  • 1,000 $0.0501
  • 2,000 $0.0487
  • 3,000 $0.0480
  • 4,000 $0.0469
  • 5,000 $0.0454
  • 50,000 $0.0440
$0.0440 / $0.0516 Buy Now
Quest Components CAPACITOR, CERAMIC, 1000 V, Y5F, 0.0022 uF, THROUGH HOLE MOUNT 24
  • 1 $0.6400
  • 9 $0.5120
  • 21 $0.2880
$0.2880 / $0.6400 Buy Now

CAD Models for NCD222K1KVY5F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCD222K1KVY5F by NIC Components Corp

NCD222K1KVY5F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
NCD
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
Y5F
Temperature Coefficient
7.5% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. NCD222K1KVY5F
    NIC Components Corp
    CAPACITOR, CERAMIC, 1000V, Y5F, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEAD
    VS

Related Parts for NCD222K1KVY5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCD222K1KVY5F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCD222K1KVY5F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCD222K1KVY5F would you like to use for your alert(s)?
  • Please alert me when NCD222K1KVY5F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCD222K1KVY5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCD222K1KVY5F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCD222K1KVY5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCD222K1KVY5F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCD222K1KVY5F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: