There are no models available for this part yet.
Overview of NCD222K1KVY5FJTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCD222K1KVY5FJTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NCD222K1KVY5FJTRF
|
Avnet Americas | Cap Ceramic 0.0022uF 1000V Y5F 10% Radial 2.5mm 85°C T/R - Tape and Reel (Alt: NCD222K1KVY5FJTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0636 / $0.0711 | Buy Now | |
DISTI #
84428873
|
Verical | Cap Ceramic Single 0.0022uF 1000V Y5F 10% Radial Disc 2.5mm 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2417 | Americas - 6000 |
|
$0.1976 | Buy Now | |
DISTI #
22063629
|
Verical | Cap Ceramic Single 0.0022uF 1000V Y5F 10% Radial Disc 2.5mm 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.0750 | Buy Now | |
Bristol Electronics | Min Qty: 7 | 1295 |
|
$0.1500 / $0.7500 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, CERAMIC, 1000V, 10% +TOL, 10% -TOL, Y5F, 7.5% TC, 0.0022UF, THROUGH HOLE MOUNT | 1036 |
|
$0.2000 / $1.0000 | Buy Now | ||
DISTI #
C1S527800391450
|
Chip1Stop | Cap Ceramic 0.0022uF 1000V Y5F 10% Radial 2.5mm 85C T/R RoHS: Compliant | 6000 |
|
$0.1201 / $0.1976 | Buy Now |
CAD Models for NCD222K1KVY5FJTRF by NIC Components Corp
Part Data Attributes for NCD222K1KVY5FJTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5F
|
Temperature Coefficient
|
7.5% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for NCD222K1KVY5FJTRF
This table gives cross-reference parts and alternative options found for NCD222K1KVY5FJTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD222K1KVY5FJTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD222K1KVY5F | CAPACITOR, CERAMIC, 1000V, Y5F, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEAD | NIC Components Corp | NCD222K1KVY5FJTRF vs NCD222K1KVY5F |