Part Details for NCD222K1KVY5FTRF by NIC Components Corp
Overview of NCD222K1KVY5FTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD222K1KVY5FTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD222K1KVY5FTRF
|
Avnet Americas | Cap Ceramic 0.0022uF 1000V Y5F 10% Radial 5mm 85°C T/R - Tape and Reel (Alt: NCD222K1KVY5FTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0407 / $0.0455 | Buy Now |
Part Details for NCD222K1KVY5FTRF
NCD222K1KVY5FTRF CAD Models
NCD222K1KVY5FTRF Part Data Attributes
|
NCD222K1KVY5FTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD222K1KVY5FTRF
NIC Components Corp
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5F, 7.5% TC, 0.0022uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |