Part Details for NCD222K50Y5F by NIC Components Corp
Overview of NCD222K50Y5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD222K50Y5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD222K50Y5F
|
Avnet Americas | Cap Ceramic 0.0022uF 50V Y5F 10% Radial 6.35mm 85°C Bulk - Bulk (Alt: NCD222K50Y5F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0306 / $0.0358 | Buy Now |