Part Details for NCD222M1KVZ5U by NIC Components Corp
Overview of NCD222M1KVZ5U by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD222M1KVZ5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.0599 / $0.1330 | Buy Now |
Part Details for NCD222M1KVZ5U
NCD222M1KVZ5U CAD Models
NCD222M1KVZ5U Part Data Attributes
|
NCD222M1KVZ5U
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD222M1KVZ5U
NIC Components Corp
CAPACITOR, CERAMIC, 1000V, Z5U, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEAD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | NCD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for NCD222M1KVZ5U
This table gives cross-reference parts and alternative options found for NCD222M1KVZ5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD222M1KVZ5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVZ5U222M1KV7F3 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NCD222M1KVZ5U vs HVZ5U222M1KV7F3 |
HVZ5U222M1KV9B2 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NCD222M1KVZ5U vs HVZ5U222M1KV9B2 |
HVZ5U222M1KV6R1 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NCD222M1KVZ5U vs HVZ5U222M1KV6R1 |
HVZ5U222M1KV6R4 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NCD222M1KVZ5U vs HVZ5U222M1KV6R4 |
HVZ5U222M1KV9R5 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NCD222M1KVZ5U vs HVZ5U222M1KV9R5 |
HVZ5U222M1KV9B4 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NCD222M1KVZ5U vs HVZ5U222M1KV9B4 |
HVZ5U222M1KV6B2 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NCD222M1KVZ5U vs HVZ5U222M1KV6B2 |
HVZ5U222M1KV9R3 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NCD222M1KVZ5U vs HVZ5U222M1KV9R3 |
NCD222M1KVZ5UKF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD222M1KVZ5U vs NCD222M1KVZ5UKF |
HVZ5U222M1KV5B1 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NCD222M1KVZ5U vs HVZ5U222M1KV5B1 |