Part Details for NCD222M50Z5UTRF by NIC Components Corp
Overview of NCD222M50Z5UTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD222M50Z5UTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD222M50Z5UTRF
|
Avnet Americas | Cap Ceramic 0.0022uF 50V Z5U 20% Radial 5mm 85°C T/R - Tape and Reel (Alt: NCD222M50Z5UTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0267 / $0.0299 | Buy Now |
DISTI #
NCD222M50Z5UTRF
|
Avnet Americas | Cap Ceramic 0.0022uF 50V Z5U 20% Radial 5mm 85°C T/R - Tape and Reel (Alt: NCD222M50Z5UTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0267 / $0.0299 | Buy Now |
Part Details for NCD222M50Z5UTRF
NCD222M50Z5UTRF CAD Models
NCD222M50Z5UTRF Part Data Attributes:
|
NCD222M50Z5UTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD222M50Z5UTRF
NIC Components Corp
CAP,CERAMIC,2.2NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-55,22% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -55/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |