Part Details for NCD222M5KVZ5UF by NIC Components Corp
Overview of NCD222M5KVZ5UF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD222M5KVZ5UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD222M5KVZ5UF
|
Avnet Americas | Cap Ceramic 0.0022uF 5000V Z5U 20% Radial 9.5mm 85°C Bulk - Bulk (Alt: NCD222M5KVZ5UF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.2494 / $0.2922 | Buy Now |
Part Details for NCD222M5KVZ5UF
NCD222M5KVZ5UF CAD Models
NCD222M5KVZ5UF Part Data Attributes
|
NCD222M5KVZ5UF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD222M5KVZ5UF
NIC Components Corp
Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD222M5KVZ5UF
This table gives cross-reference parts and alternative options found for NCD222M5KVZ5UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD222M5KVZ5UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD222M5KVZ5UTBF | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD222M5KVZ5UF vs NCD222M5KVZ5UTBF |