Part Details for NCD270J50NPO0.100LSF by NIC Components Corp
Overview of NCD270J50NPO0.100LSF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD270J50NPO0.100LSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD270J50NPO0.100LSF
|
Avnet Abacus | Single Layer Ceramic Capacitor, 27 pF, 50 V, � 5%, C0G (NP0), 6.35 mm, PC Pin (Alt: NCD270J50NPO0.100LSF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |