Part Details for NCD270J50NPOF by NIC Components Corp
Overview of NCD270J50NPOF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD270J50NPOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD270J50NPOF
|
Avnet Americas | Cap Ceramic 27pF 50V C0G 5% Radial 6.35mm 85°C Bulk - Bulk (Alt: NCD270J50NPOF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0196 / $0.0229 | Buy Now |
DISTI #
NCD270J50NPOF
|
Avnet Americas | Cap Ceramic 27pF 50V C0G 5% Radial 6.35mm 85°C Bulk - Bulk (Alt: NCD270J50NPOF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0196 / $0.0229 | Buy Now |
Part Details for NCD270J50NPOF
NCD270J50NPOF CAD Models
NCD270J50NPOF Part Data Attributes:
|
NCD270J50NPOF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD270J50NPOF
NIC Components Corp
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 60ppm/Cel TC, 0.000027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |