Part Details for NCD392M1KVZ5UTRF by NIC Components Corp
Overview of NCD392M1KVZ5UTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD392M1KVZ5UTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD392M1KVZ5UTRF
|
Avnet Americas | Cap Ceramic 0.0039uF 1000V Z5U 20% Radial 85°C T/R - Tape and Reel (Alt: NCD392M1KVZ5UTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0462 / $0.0490 | Buy Now |